Part Details for ECX-H22BN-155.520 by ECS International Inc
Overview of ECX-H22BN-155.520 by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for ECX-H22BN-155.520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECX-H22BN-155.520-ND
|
DigiKey | XTAL OSC XO 155.5200MHZ HCMOS Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3520 | Buy Now |
DISTI #
ECX-H22BN-155.520
|
Avnet Americas | Crystal Oscillator 155.52MHz 2.5V 15pF 6-Pin SMD T/R - Bulk (Alt: ECX-H22BN-155.520) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9723 | Buy Now |
DISTI #
520-ECXH22BN155520-
|
Mouser Electronics | Standard Clock Oscillators 155.52MHz +2.5V HCMOS Oscillator 2.0X2.5 MM +/-50 ppm -40 +85C RoHS: Compliant | 0 |
|
$6.0000 / $7.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$5.0600 | Buy Now |
|
Onlinecomponents.com | XTAL Oscillator XO 155.5200MHz HCMOS RoHS: Compliant | 0 |
|
$5.3600 / $8.2600 | Buy Now |
Part Details for ECX-H22BN-155.520
ECX-H22BN-155.520 CAD Models
ECX-H22BN-155.520 Part Data Attributes
|
ECX-H22BN-155.520
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECX-H22BN-155.520
ECS International Inc
HCMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ECS | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 1.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 155.52 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 1.0mm | |
Rise Time-Max | 1.5 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 48/52 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |