Part Details for ECX-6422-35.328M by Ecliptek Corporation
Overview of ECX-6422-35.328M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G6422-A | Coilcraft Inc | General Purpose Inductor, 1 Element, RADIAL LEADED | |
AD9642-250EBZ | Analog Devices | 14 Bit 250 Msps 1.8V ADC | |
ADUM6422ABRNZ3 | Analog Devices | isoPower 5kV, LowEMI, 4ch data |