Part Details for ECX-6056-18.000M TR by Ecliptek Corporation
Overview of ECX-6056-18.000M TR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1260-564KLB | Coilcraft Inc | General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
XEL6060-561MEB | Coilcraft Inc | General Purpose Inductor, | |
MSS1260-563MLD | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT |