Part Details for ECX-6047-27.000M TR by Ecliptek Corporation
Overview of ECX-6047-27.000M TR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD1260-473MLD | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MSS1260-472MLB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
XFL6060-473MEC | Coilcraft Inc | General Purpose Inductor |