-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1293-Z-E1-AZ | Renesas Electronics Corporation | Silicon N Channel MOSFET | |
2SK1293-AZ | Renesas Electronics Corporation | Silicon N Channel MOSFET | |
10129393-132SLF | Amphenol Communications Solutions | RJ45 Modular Jack Connector, Input Output Connectors, 8P8C, Right Angle, Through Hole, With Shield, 1 Port |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5897
|
Newark | Crystal, 32.768Khz, 12.5Pf, 3.2Mm X 1.5Mm Rohs Compliant: Yes |Ecs Inc International ECX-.327-CDX-1293 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 18492 |
|
$0.6500 | Buy Now |
DISTI #
60AJ3750
|
Newark | Crystal, 32.768Khz, 12.5Pf, 3.2Mm X 1.5Mm Rohs Compliant: Yes |Ecs Inc International ECX-.327-CDX-1293 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 15000 |
|
$0.4870 | Buy Now |
DISTI #
50-ECX-.327-CDX-1293CT-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
135044 In Stock |
|
$0.4162 / $0.7800 | Buy Now |
DISTI #
ECX-.327-CDX-1293
|
Avnet Americas | Crystal 32.768kHz 12.5pF 2-Pin Ultraminiature SMD T/R - Tape and Reel (Alt: ECX-.327-CDX-1293) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 9000 |
|
$0.3674 | Buy Now |
DISTI #
520-ECX-.327CDX-1293
|
Mouser Electronics | Crystals 32.768kHz 12.5pF 5ppm -40C +85C RoHS: Compliant | 35583 |
|
$0.3930 / $0.6700 | Buy Now |
DISTI #
E54:1762_12820372
|
Arrow Electronics | Crystal 0.032768MHz ±5ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD Bulk RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2322 | Europe - 48000 |
|
$0.3977 | Buy Now |
DISTI #
V72:2272_17617140
|
Arrow Electronics | Crystal 0.032768MHz ±5ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2218 Container: Cut Strips | Americas - 28585 |
|
$0.3975 / $0.4349 | Buy Now |
|
Future Electronics | ECX-CDX Series 32.768 kHz ±5 ppm 12.5 pF -40 to +85 °C SMT Tuning Fork Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3900 | Buy Now |
|
Future Electronics | ECX-CDX Series 32.768 kHz ±5 ppm 12.5 pF -40 to +85 °C SMT Tuning Fork Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3700 | Buy Now |
|
Onlinecomponents.com | CRYTAL 32.768 kHz 12.5 pF ±5 ppm @+25°C 3.2 x 1.5 mm -40 ~ +85°C RoHS: Compliant |
21000 In Stock 273020 Factory Stock |
|
$0.3475 / $0.3805 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECX-.327-CDX-1293
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECX-.327-CDX-1293
ECS International Inc
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 5 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | |
Series Resistance | 70000 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD |