-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Naphthalate, 250V, 5% +Tol, 5% -Tol, 0.0012uF, Surface Mount, 1913, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-U2122V16
|
Avnet Americas | Film Capacitor, 1200 pF, 125 V, 250 V, ± 5%, Metallized PEN Stacked, 1913 [4833 Metric] - Tape and Reel (Alt: ECW-U2122V16) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4325 / $0.4897 | Buy Now |
|
Quest Components | 4275 |
|
$0.4617 / $1.5390 | Buy Now | |
DISTI #
ECW-U2122V16
|
Avnet Americas | Film Capacitor, 1200 pF, 125 V, 250 V, ± 5%, Metallized PEN Stacked, 1913 [4833 Metric] - Tape and Reel (Alt: ECW-U2122V16) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4325 / $0.4897 | Buy Now |
DISTI #
ECWU2122V16
|
TME | Capacitor: polyethylene, ECWU, 0.0012uF, 4.8x3.3x1.4mm, SMD, ±5% Min Qty: 3000 | 0 |
|
$0.4000 | RFQ |
DISTI #
ECW-U2122V16
|
Avnet Americas | Film Capacitor, 1200 pF, 125 V, 250 V, ± 5%, Metallized PEN Stacked, 1913 [4833 Metric] - Tape and Reel (Alt: ECW-U2122V16) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4325 / $0.4897 | Buy Now |
DISTI #
ECWU2122V16
|
Avnet Abacus | Film Capacitor, 1200 pF, 125 V, 250 V, � 5%, Metallized PEN Stacked, 1913 [4833 Metric] (Alt: ECWU2122V16) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1744840
|
Farnell | CAPACITOR, FILM, 1913, 250V, 1.2NF RoHS: Compliant Min Qty: 3000 Lead time: 20 Weeks, 2 Days Container: Each | 0 |
|
$0.4726 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECWU2122V16
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWU2122V16
Panasonic Electronic Components
Film Capacitor, Polyethylene Naphthalate, 250V, 5% +Tol, 5% -Tol, 0.0012uF, Surface Mount, 1913, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.0012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 1.4 mm | |
JESD-609 Code | e1 | |
Length | 4.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1913 | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND | |
Width | 3.3 mm |
This table gives cross-reference parts and alternative options found for ECWU2122V16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECWU2122V16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSWC122J250TRD1NF | Film Capacitor, Polyethylene Naphthalate, 250V, 5% +Tol, 5% -Tol, 0.0012uF, Surface Mount, 1913, CHIP, ROHS COMPLIANT | NIC Components Corp | ECWU2122V16 vs NSWC122J250TRD1NF |