-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Plastic, 250V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 6039, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R3213
|
Newark | Capacitor Poly Film, 1Uf, 250V, Dielectric Type:Metallized Pen Stacked, Capacitor Case/Package:2416 [6041 Metric], Capacitance:1Μf, Capacitance Tolerance:± 10%, Voltage(Ac):125V, Voltage(Dc):250V, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Panasonic ECWU2105KCZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.6100 / $4.6300 | Buy Now |
DISTI #
ECW-U2105KCZ
|
Avnet Americas | Film Capacitor, 1 uF, 250 V, ± 10%, Metallized PEN Stacked, 6039 [15210 Metric] - Tape and Reel (Alt: ECW-U2105KCZ) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
$2.8371 / $3.2124 | Buy Now |
DISTI #
ECW-U2105KCZ
|
Avnet Americas | Film Capacitor, 1 uF, 250 V, ± 10%, Metallized PEN Stacked, 6039 [15210 Metric] - Tape and Reel (Alt: ECW-U2105KCZ) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.8371 / $3.2124 | Buy Now |
DISTI #
70349156
|
RS | 1uF +/-10% 250 V dc SMD PEN Film Capacitor ECWU(C) | Panasonic Electronic Components ECWU2105KCZ RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7700 / $2.2100 | RFQ |
|
Quest Components | CAPACITOR, METALLIZED FILM, PLASTIC, 250 V, 1 uF, SURFACE MOUNT (Also Known As: ECW-U2105KCZ) | 1833 |
|
$1.1400 / $3.0400 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, PLASTIC, 250 V, 1 uF, SURFACE MOUNT | 1833 |
|
$1.1400 / $3.0400 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, PLASTIC, 250 V, 1 uF, SURFACE MOUNT (Also Known As: ECW-U2105KCZ) | 404 |
|
$3.0644 / $5.5716 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, PLASTIC, 250 V, 1 uF, SURFACE MOUNT | 404 |
|
$3.0644 / $5.5716 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, PLASTIC, 250 V, 1 uF, SURFACE MOUNT | 80 |
|
$3.2116 / $5.2080 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, PLASTIC, 250 V, 1 uF, SURFACE MOUNT (Also Known As: ECW-U2105KCZ) | 80 |
|
$3.2116 / $5.2080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECWU2105KCZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWU2105KCZ
Panasonic Electronic Components
Film Capacitor, Plastic, 250V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 6039, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | PLASTIC | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 6039 | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND |