ECWU1183JC9
Description: Film Capacitor, Polyethylene Naphthalate, 100V, 5% +Tol, 5% -Tol, 0.018uF, Surface Mount, 1913, CHIP

Overview of ECWU1183JC9 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for ECWU1183JC9 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ECW-U1183JC9
Avnet Americas Cap Film 0.018uF 100V PEN 5% (4.8 X 3.3 X 1.4mm) SMD 125°C T/R - Tape and Reel (Alt: ECW-U1183JC9) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.4362
  • 6,000 $0.4274
  • 12,000 $0.4214
  • 18,000 $0.4094
  • 24,000 $0.4003
  • 30,000 $0.3928
  • 300,000 $0.3853
$0.3853 / $0.4362 Buy Now
Quest Components   2352
  • 1 $1.3715
  • 293 $0.5486
  • 1,459 $0.4800
$0.4800 / $1.3715 Buy Now
DISTI # ECWU1183JC9
TME Capacitor: polyethylene, ECWU, SMD, 0.018uF, ±5%, 100VDC, -55÷105°C Min Qty: 3000 0
  • 3,000 $0.3690
$0.3690 RFQ
DISTI # ECWU1183JC9
Avnet Abacus (Alt: ECWU1183JC9) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ECWU1183JC9 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ECWU1183JC9 by Panasonic Electronic Components

ECWU1183JC9
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.45
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
0.018 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYETHYLENE NAPHTHALATE
Height
1.4 mm
JESD-609 Code
e1
Length
4.8 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed, 13 Inch
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Size Code
1913
Surface Mount
YES
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape
WRAPAROUND
Width
3.3 mm
Want to compare parts?
  1. ECWU1183JC9
    Panasonic Electronic Components
    Film Capacitor, Polyethylene Naphthalate, 100V, 5% +Tol, 5% -Tol, 0.018uF, Surface Mount, 1913, CHIP
    VS

Alternate Parts for ECWU1183JC9

This table gives cross-reference parts and alternative options found for ECWU1183JC9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECWU1183JC9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NSWC183J100TRD1F Film Capacitor, Polyethylene Naphthalate, 100V, 5% +Tol, 5% -Tol, 0.018uF, Surface Mount, 1913, CHIP, ROHS COMPLIANT NIC Components Corp ECWU1183JC9 vs NSWC183J100TRD1F

Related Parts for ECWU1183JC9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECWU1183JC9 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECWU1183JC9 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECWU1183JC9 would you like to use for your alert(s)?
  • Please alert me when ECWU1183JC9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECWU1183JC9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECWU1183JC9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECWU1183JC9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECWU1183JC9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECWU1183JC9 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: