ECWFE2W335Q5
Panasonic Electronic Components
Description: Film Capacitor,

Overview of ECWFE2W335Q5 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems

Price & Stock for ECWFE2W335Q5 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 33AH7236
Avnet Americas Film Capacitor, 3.3 uF, 84 V, 450 V, ? 10%, Metallized PP, Radial Box - 2 Pin - Bulk (Alt: 33AH7236) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 3 Days Container: Bulk 305 Partner Stock
  • 1 $1.6300
  • 10 $1.2300
  • 25 $1.1200
  • 50 $1.0200
  • 100 $0.9210
$0.9210 / $1.6300 Buy Now
DISTI # ECW-FE2W335Q5
Avnet Americas Film Capacitor, 3.3 uF, 84 V, 450 V, ? 10%, Metallized PP, Radial Box - 2 Pin - Bulk (Alt: ECW-FE2W335Q5) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 28 Weeks, 0 Days Container: Bulk 0
  • 400 $0.6204
  • 800 $0.6079
  • 1,200 $0.5993
  • 2,000 $0.5822
  • 4,000 $0.5694
  • 20,000 $0.5587
  • 40,000 $0.5480
$0.5480 / $0.6204 Buy Now
DISTI # ECWFE2W335Q5
TME Capacitor: polypropylene, ECWFE, 3.3uF, 31x23x13mm, THT, ±10% Min Qty: 400 0
  • 400 $0.7300
$0.7300 RFQ
DISTI # ECWFE2W335Q5
Avnet Abacus (Alt: ECWFE2W335Q5) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ECWFE2W335Q5 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ECWFE2W335Q5 by Panasonic Electronic Components

ECWFE2W335Q5
Panasonic Electronic Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Factory Lead Time
28 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
3.3 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
23 mm
Length
31 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
450 V
Surface Mount
NO
Terminal Pitch
27.5 mm
Terminal Shape
WIRE
Width
13 mm
Want to compare parts?
  1. ECWFE2W335Q5
    Panasonic Electronic Components
    Film Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECWFE2W335Q5 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECWFE2W335Q5 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECWFE2W335Q5 would you like to use for your alert(s)?
  • Please alert me when ECWFE2W335Q5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECWFE2W335Q5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECWFE2W335Q5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECWFE2W335Q5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECWFE2W335Q5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECWFE2W335Q5 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: