ECWFE2W335JA
Panasonic Electronic Components
Description: Film Capacitor,

Overview of ECWFE2W335JA by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems

Price & Stock for ECWFE2W335JA by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 63AK6597
Newark Cap, 3.3Uf, 450V, Film, Radial Rohs Compliant: Yes |Panasonic ECWFE2W335JA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 570
  • 1 $1.2800
  • 10 $0.9750
  • 25 $0.8670
  • 50 $0.7580
  • 100 $0.6500
  • 500 $0.5830
$0.5830 / $1.2800 Buy Now
DISTI # ECW-FE2W335JA
Avnet Americas Film Capacitor, 3.3 uF, 84 V, 450 V, ± 5%, Metallized PP, Radial Box - 2 Pin (Alt: ECW-FE2W335JA) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 28 Weeks, 0 Days 0
  • 300 $0.4519
  • 600 $0.4428
  • 1,200 $0.4365
  • 1,800 $0.4240
  • 2,400 $0.4147
  • 3,000 $0.4069
  • 30,000 $0.3991
$0.3991 / $0.4519 Buy Now
DISTI # ECWFE2W335JA
TME Capacitor: polypropylene, ECWFE, 3.3uF, 26x17x10mm, THT, ±5% Min Qty: 600 0
  • 600 $0.5850
$0.5850 RFQ
DISTI # ECWFE2W335JA
Avnet Abacus Film Capacitor, 3.3 uF, 84 V, 450 V, � 5%, Metallized PP, Radial Box - 2 Pin (Alt: ECWFE2W335JA) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 28 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ECWFE2W335JA by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ECWFE2W335JA by Panasonic Electronic Components

ECWFE2W335JA
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Factory Lead Time
28 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
3.3 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
17 mm
JESD-609 Code
e3
Length
26 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
450 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
22.5 mm
Terminal Shape
WIRE
Width
10 mm
Want to compare parts?
  1. ECWFE2W335JA
    Panasonic Electronic Components
    Film Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECWFE2W335JA by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECWFE2W335JA by Panasonic Electronic Components

  • Please alert me when ECWFE2W335JA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECWFE2W335JA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECWFE2W335JA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECWFE2W335JA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECWFE2W335JA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECWFE2W335JA by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: