ECWFD2W824J
Panasonic Electronic Components
Description: Film Capacitor, Polypropylene, 450V, 0.82uF, 6928

Overview of ECWFD2W824J by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy Robotics and Drones

Price & Stock for ECWFD2W824J by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 49W2586
Avnet Americas Film Capacitor, 0.82 uF, 84 V, 450 V, ± 5%, Metallized PP, Radial Leaded - Bulk (Alt: 49W2586) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 1 Days Container: Bulk 781 Partner Stock
  • 1 $0.7500
  • 10 $0.5030
  • 25 $0.4620
  • 50 $0.4200
  • 100 $0.3780
$0.3780 / $0.7500 Buy Now
DISTI # ECW-FD2W824J
Avnet Americas Film Capacitor, 0.82 uF, 84 V, 450 V, ± 5%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-FD2W824J) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.2162
  • 1,200 $0.2119
  • 2,200 $0.2089
  • 5,000 $0.2029
  • 10,000 $0.1984
  • 50,000 $0.1947
  • 100,000 $0.1910
$0.1910 / $0.2162 Buy Now
DISTI # ECWFD2W824J
TME Capacitor: polypropylene, ECWFD, 820nF, 17.5x10.4x7.2mm, THT, ±5% Min Qty: 1000 0
  • 1,000 $0.2220
$0.2220 RFQ
DISTI # ECWFD2W824J
Avnet Abacus (Alt: ECWFD2W824J) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ECWFD2W824J by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ECWFD2W824J by Panasonic Electronic Components

ECWFD2W824J
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Factory Lead Time
28 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
0.82 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
10.4 mm
JESD-609 Code
e3
Length
17.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
450 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
7.2 mm
Want to compare parts?
  1. ECWFD2W824J
    Panasonic Electronic Components
    Film Capacitor, Polypropylene, 450V, 0.82uF, 6928
    VS

Alternate Parts for ECWFD2W824J

This table gives cross-reference parts and alternative options found for ECWFD2W824J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECWFD2W824J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECWFD2W824JC Film Capacitor, Polypropylene, 450V, 0.82uF, 6928 Panasonic Electronic Components ECWFD2W824J vs ECWFD2W824JC

Related Parts for ECWFD2W824J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECWFD2W824J by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECWFD2W824J by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECWFD2W824J would you like to use for your alert(s)?
  • Please alert me when ECWFD2W824J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECWFD2W824J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECWFD2W824J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECWFD2W824J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECWFD2W824J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECWFD2W824J by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: