-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 450V, 0.56uF, 6924
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W2574
|
Avnet Americas | Film Capacitor, 0.56 uF, 84 V, 450 V, ? 5%, Metallized PP, Radial Leaded - Bulk (Alt: 49W2574) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 1 Days Container: Bulk | 164 Partner Stock |
|
RFQ | |
DISTI #
ECW-FD2W564J
|
Avnet Americas | Film Capacitor, 0.56 uF, 84 V, 450 V, ? 5%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-FD2W564J) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1705 / $0.1858 | Buy Now |
DISTI #
ECWFD2W564J
|
TME | Capacitor: polypropylene, ECWFD, 560nF, 17.5x9.4x6.2mm, THT, ±5% Min Qty: 6000 | 0 |
|
$0.1820 | RFQ |
DISTI #
ECWFD2W564J
|
Avnet Abacus | (Alt: ECWFD2W564J) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECWFD2W564J
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWFD2W564J
Panasonic Electronic Components
Film Capacitor, Polypropylene, 450V, 0.56uF, 6924
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9.4 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 450 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6.2 mm |