-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 450V, 0.47uF, 6923
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECWFD2W474JC by Panasonic Electronic Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH0809
|
Newark | Cap, Film, Pp, 0.47Uf, 450V, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 700 |
|
$0.1350 / $0.1370 | Buy Now |
DISTI #
82AH0809
|
Avnet Americas | ECWFD / 450VDC / 0.47uF / ?5% / PP / 17.5x5.8x9mm / F 15mm / straight / Bulk - Bulk (Alt: 82AH0809) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 1 Days Container: Bulk |
685 Partner Stock |
|
$0.2390 / $0.7150 | Buy Now |
DISTI #
ECW-FD2W474JC
|
Avnet Americas | ECWFD / 450VDC / 0.47uF / ?5% / PP / 17.5x5.8x9mm / F 15mm / straight / Bulk - Bulk (Alt: ECW-FD2W47... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1437 / $0.1535 | Buy Now |
DISTI #
ECWFD2W474JC
|
TME | Capacitor: polypropylene, ECWFD, 0.47uF, 17.5x5.8x9mm, THT, ±5% Min Qty: 1000 | 0 |
|
$0.1680 / $0.1920 | RFQ |
DISTI #
ECWFD2W474JC
|
Avnet Abacus | ECWFD 450VDC 047uF 5 PP 175x58x9mm F 15mm straight Bulk (Alt: ECWFD2W474JC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECWFD2W474JC
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWFD2W474JC
Panasonic Electronic Components
Film Capacitor, Polypropylene, 450V, 0.47uF, 6923
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | FLAME PROOF, NON-INDUCTIVE | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 450 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.8 mm |
This table gives cross-reference parts and alternative options found for ECWFD2W474JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECWFD2W474JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ECWFD2W474J | Panasonic Electronic Components | $0.1630 | Film Capacitor, Polypropylene, 450V, 0.47uF, 6923 | ECWFD2W474JC vs ECWFD2W474J |