ECWFD2W274K3
Panasonic Electronic Components
Description: Film Capacitor, Polypropylene, 450V, 0.27uF, 5021

Overview of ECWFD2W274K3 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy Robotics and Drones

Price & Stock for ECWFD2W274K3 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ECWFD2W274K3
TME Capacitor: polypropylene, ECWFD, 0.27uF, 12.6x5.3x15mm, THT, ±10% Min Qty: 1300 0
  • 1,300 $0.1620
$0.1620 RFQ
DISTI # ECWFD2W274K3
Avnet Abacus (Alt: ECWFD2W274K3) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ECWFD2W274K3 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ECWFD2W274K3 by Panasonic Electronic Components

ECWFD2W274K3
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
Panasonic
Capacitance
0.27 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
15 mm
JESD-609 Code
e3
Length
12.6 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
450 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
5.3 mm
Want to compare parts?
  1. ECWFD2W274K3
    Panasonic Electronic Components
    Film Capacitor, Polypropylene, 450V, 0.27uF, 5021
    VS

Alternate Parts for ECWFD2W274K3

This table gives cross-reference parts and alternative options found for ECWFD2W274K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECWFD2W274K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECWFD2W274K4 Film Capacitor, Polypropylene, 450V, 0.27uF, 5021 Panasonic Electronic Components ECWFD2W274K3 vs ECWFD2W274K4

Related Parts for ECWFD2W274K3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECWFD2W274K3 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECWFD2W274K3 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECWFD2W274K3 would you like to use for your alert(s)?
  • Please alert me when ECWFD2W274K3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECWFD2W274K3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECWFD2W274K3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECWFD2W274K3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECWFD2W274K3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECWFD2W274K3 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: