-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0571
|
Newark | Cap, 0.018Uf, 630V, Film, Radial Rohs Compliant: Yes |Panasonic ECWFD2J183JB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 495 |
|
$0.2960 / $0.6540 | Buy Now |
DISTI #
ECWFD2J183JB
|
TME | Capacitor: polypropylene, ECWFD, 0.018uF, 5.9x9x12.6mm, ±5%, 7.5mm Min Qty: 1000 | 0 |
|
$0.2240 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECWFD2J183JB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWFD2J183JB
Panasonic Electronic Components
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
Length | 12.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5.9 mm |