ECWFA2J564J
Description: Film Capacitor, Polypropylene, 630V, 0.56uF, 7243

Overview of ECWFA2J564J by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ECWFA2J564J by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 49W2525
Avnet Americas Film Capacitor, 0.56 uF, 141 V, 630 V, ± 5%, Metallized PP, Radial Leaded - Bulk (Alt: 49W2525) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 1 Days Container: Bulk 407 Partner Stock
  • 1 $0.4430
$0.4430 Buy Now
DISTI # ECW-FA2J564J
Avnet Americas Film Capacitor, 0.56 uF, 141 V, 630 V, ± 5%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-FA2J564J) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.3278
  • 2,000 $0.3212
  • 4,000 $0.3167
  • 6,000 $0.3076
  • 8,000 $0.3009
  • 10,000 $0.2952
  • 100,000 $0.2895
$0.2895 / $0.3278 Buy Now
Quest Components   2720
  • 1 $1.1560
  • 347 $0.4624
  • 1,731 $0.4046
$0.4046 / $1.1560 Buy Now
DISTI # ECWFA2J564J
TME Capacitor: polypropylene, ECWF, 0.56uF, 18.2x10.9x16mm, THT, ±5% Min Qty: 1000 0
  • 1,000 $0.3130
$0.3130 RFQ
DISTI # ECWFA2J564J
Avnet Abacus (Alt: ECWFA2J564J) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 33 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ECWFA2J564J by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ECWFA2J564J by Panasonic Electronic Components

ECWFA2J564J
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Factory Lead Time
28 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
0.56 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
16 mm
JESD-609 Code
e3
Length
18.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
630 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
10.9 mm
Want to compare parts?
  1. ECWFA2J564J
    Panasonic Electronic Components
    Film Capacitor, Polypropylene, 630V, 0.56uF, 7243
    VS

Related Parts for ECWFA2J564J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECWFA2J564J by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECWFA2J564J by Panasonic Electronic Components

  • Please alert me when ECWFA2J564J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ECWFA2J564J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECWFA2J564J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ECWFA2J564J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECWFA2J564J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECWFA2J564J by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: