Datasheets
ECWF4824HL by: Panasonic Electronic Components

Film Capacitor, Polypropylene, 400V, 3% +Tol, 3% -Tol, 0.82uF, Through Hole Mount, 9146, RADIAL LEADED

Part Details for ECWF4824HL by Panasonic Electronic Components

Overview of ECWF4824HL by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Energy and Power Systems Medical Imaging Renewable Energy

Price & Stock for ECWF4824HL

Part # Distributor Description Stock Price Buy
DISTI # ECW-F4824HL
Avnet Americas Film Capacitor, 0.82 uF, 141 V, 400 V, ? 3%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F4824HL) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Bulk 0
  • 200 $1.1106
  • 400 $1.0881
  • 600 $1.0728
  • 1,000 $1.0422
  • 2,000 $1.0192
  • 10,000 $1.0000
  • 20,000 $0.9809
$0.9809 / $1.1106 Buy Now
DISTI # ECWF4824HL
TME Capacitor: polypropylene, ECWF, 820nF, 23x11.8x18.5mm, THT, ±3% Min Qty: 500 0
  • 500 $1.1600
$1.1600 RFQ
DISTI # ECWF4824HL
Avnet Abacus (Alt: ECWF4824HL) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 33 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for ECWF4824HL

ECWF4824HL CAD Models

ECWF4824HL Part Data Attributes

ECWF4824HL Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ECWF4824HL Panasonic Electronic Components Film Capacitor, Polypropylene, 400V, 3% +Tol, 3% -Tol, 0.82uF, Through Hole Mount, 9146, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Factory Lead Time 28 Weeks
Samacsys Manufacturer Panasonic
Capacitance 0.82 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 18.5 mm
JESD-609 Code e3
Length 23 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 3%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 3%
Rated (DC) Voltage (URdc) 400 V
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Pitch 20 mm
Terminal Shape WIRE
Width 11.8 mm

ECWF4824HL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECWF4824HL by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECWF4824HL by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECWF4824HL would you like to use for your alert(s)?
  • Please alert me when ECWF4824HL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECWF4824HL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECWF4824HL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECWF4824HL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECWF4824HL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECWF4824HL by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: