Part Details for ECWF4683JB by Panasonic Electronic Components
Overview of ECWF4683JB by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for ECWF4683JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-F4683JB
|
Avnet Americas | Cap Film 0.068uF 400V PP 5% (18 X 6.5 X 13mm) Radial 15mm 105°C Bulk - Bulk (Alt: ECW-F4683JB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6020 / $0.6816 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYPROPYLENE, 400V, 5% +TOL, 5% -TOL, 0.068UF, THROUGH HOLE MOUNT, 7126 | 1911 |
|
$0.5195 / $1.4169 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYPROPYLENE, 400V, 5% +TOL, 5% -TOL, 0.068UF, THROUGH HOLE MOUNT, 7126 (Also Known As: ECW-F4683JB) | 1911 |
|
$0.5195 / $1.4169 | Buy Now |
Part Details for ECWF4683JB
ECWF4683JB CAD Models
ECWF4683JB Part Data Attributes
|
ECWF4683JB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWF4683JB
Panasonic Electronic Components
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, 7126, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 7126 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6.5 mm |