-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, 7132, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECWF2W824JA by Panasonic Electronic Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W6701
|
Newark | Cap, 0.82Μf, 450V, 5%, Pp, Capacitance:0.82Μf, Voltage Rating:450V, Capacitor Dielectric Type:Pp ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 102 |
|
$0.3610 / $1.4100 | Buy Now |
DISTI #
70349155
|
RS | ECWF(A) 820nF Polypropylene Film Capacitor 450 V dc +/-5%, Through Hole | Panasonic Electronic Compo... more RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0000 | RFQ |
DISTI #
ECWF2W824JA
|
TME | Capacitor: polypropylene, ECWF, 820nF, 18.1x8.2x12.7mm, THT, ±5% Min Qty: 500 | 0 |
|
$0.4880 | RFQ |
DISTI #
ECWF2W824JA
|
Avnet Abacus | Film Capacitor 082 uF 84 V 450 V 5 Metallized PP Radial Leaded (Alt: ECWF2W824JA) RoHS: Compliant Min Qty: 1400 Package Multiple: 100 Lead time: 19 Weeks, 0 Days | Abacus - 1000 |
|
Buy Now | |
|
Vyrian | Capacitors | 269 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECWF2W824JA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWF2W824JA
Panasonic Electronic Components
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, 7132, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.82 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.7 mm | |
JESD-609 Code | e3 | |
Length | 18.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 450 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.2 mm |