-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, 7128, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W6699
|
Newark | Cap, 0.56µf, 450V, 5%, Pp, Capacitance:0.56µf, Voltage Rating:450V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:Ecwf(A) Series, Capacitor Case Style:-, Capacitor Terminals:Radial Leaded, Rohs Compliant: Yes |Panasonic ECWF2W564JA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1502 |
|
$0.3670 / $0.6860 | Buy Now |
DISTI #
ECW-F2W564JA
|
Avnet Americas | Film Capacitor, 0.56 uF, 84 V, 450 V, ? 5%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F2W564JA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3343 / $0.3786 | Buy Now |
|
Quest Components | 4880 |
|
$0.4197 / $1.3990 | Buy Now | |
DISTI #
ECWF2W564JA
|
TME | Capacitor: polypropylene, ECWF, 560nF, 18.1x7x11.5mm, THT, ±5% Min Qty: 500 | 0 |
|
$0.4190 | RFQ |
DISTI #
ECWF2W564JA
|
Avnet Abacus | (Alt: ECWF2W564JA) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECWF2W564JA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWF2W564JA
Panasonic Electronic Components
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, 7128, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11.5 mm | |
JESD-609 Code | e3 | |
Length | 18.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 450 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |