-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W6698
|
Newark | Cap, Film, Pp, 4.7Uf, 450V, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:4.7Μf, Capacitance Tolerance:± 5%, Voltage(Ac):84V, Voltage(Dc):450V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic ECWF2W475JA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 / $3.6400 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 450 V, 4.7 uF, THROUGH HOLE MOUNT | 11600 |
|
$1.5644 / $3.1287 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 450 V, 4.7 uF, THROUGH HOLE MOUNT (Also Known As: ECW-F2W475JA) | 11600 |
|
$1.5644 / $3.1287 | Buy Now |
DISTI #
ECWF2W475JA
|
TME | Capacitor: polypropylene, ECWF, 4.7uF, 26.3x13.8x19.6mm, THT, ±5% Min Qty: 500 | 0 |
|
$2.0300 | RFQ |
DISTI #
ECWF2W475JA
|
Avnet Abacus | Film Capacitor, 4.7 uF, 84 V, 450 V, � 5%, Metallized PP, Radial Leaded (Alt: ECWF2W475JA) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECWF2W475JA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWF2W475JA
Panasonic Electronic Components
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19.6 mm | |
JESD-609 Code | e3 | |
Length | 26.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 450 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 13.8 mm |