There are no models available for this part yet.
Overview of ECW1J-B24-BB0012L by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for ECW1J-B24-BB0012L by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23T2639
|
Newark | Encoder-Digital Contacting /Tray Packaging Rohs Compliant: Yes |Bourns ECW1J-B24-BB0012L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9800 / $3.9900 | Buy Now | |
DISTI #
ECW1J-B24-BB0012L-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 12PPR Min Qty: 270 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.4599 | Buy Now | |
DISTI #
ECW1J-B24-BB0012L
|
Avnet Americas | Digital Contacting Encoder - Trays (Alt: ECW1J-B24-BB0012L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.7988 / $3.1794 | Buy Now | |
DISTI #
652-ECW1JB24BB0012L
|
Mouser Electronics | Encoders SLOT PCB 12DETENTS 1/4"BUSHING RoHS: Compliant | 0 |
|
$3.0800 / $3.4500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0600 / $4.4500 | Buy Now | ||
DISTI #
ECW1J-B24-BB0012L
|
Avnet Abacus | Digital Contacting Encoder (Alt: ECW1J-B24-BB0012L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$3.0600 / $4.4500 | Buy Now |
CAD Models for ECW1J-B24-BB0012L by Bourns Inc
Part Data Attributes for ECW1J-B24-BB0012L by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
ROHS COMPLIANT PACKAGE-7
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Configuration
|
SINGLE, 2 CHANNELS
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
ROTARY POSITION ENCODER
|
Terminal Finish
|
TIN
|