Part Details for ECW1D-R19-BC0024L by Bourns Inc
Overview of ECW1D-R19-BC0024L by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ECW1D-R19-BC0024L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K4331
|
Newark | Encoder-Digital Contacting /Tray Packaging Rohs Compliant: Yes |Bourns ECW1D-R19-BC0024L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9800 / $3.9900 | Buy Now |
DISTI #
ECW1D-R19-BC0024L-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 24PPR Min Qty: 270 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.4599 | Buy Now |
DISTI #
ECW1D-R19-BC0024L
|
Avnet Americas | Digital Contacting Incremental Encoder Quadrature Output 24 Detents 50G Panel Mount - Trays (Alt: ECW1D-R19-BC0024L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.7988 / $3.1794 | Buy Now |
DISTI #
652-ECW1D-R19BC0024L
|
Mouser Electronics | Encoders DIGITAL CONTACTING ENCODER RoHS: Compliant | 0 |
|
$3.0800 / $3.4300 | Order Now |
|
Onlinecomponents.com | Mechanical Encoder Rotary Incremental Plain with Slot 0.016N.m Straight Quadrature Digital Square Wave 96PPR Bracket Mount PC Pin RoHS: Compliant | 0 |
|
$3.0600 / $4.4500 | Buy Now |
|
Master Electronics | Mechanical Encoder Rotary Incremental Plain with Slot 0.016N.m Straight Quadrature Digital Square Wave 96PPR Bracket Mount PC Pin RoHS: Compliant | 0 |
|
$3.0600 / $4.4500 | Buy Now |
Part Details for ECW1D-R19-BC0024L
ECW1D-R19-BC0024L CAD Models
ECW1D-R19-BC0024L Part Data Attributes
|
ECW1D-R19-BC0024L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ECW1D-R19-BC0024L
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-7 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |