Part Details for ECW0J-B32-CE0009L by Bourns Inc
Overview of ECW0J-B32-CE0009L by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECW0J-B32-CE0009L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW0J-B32-CE0009L
|
Avnet Americas | Digital Contacting Encoder - Trays (Alt: ECW0J-B32-CE0009L) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Container: Tray | 0 |
|
RFQ | |
DISTI #
652-ECW0J-B32CE0009L
|
Mouser Electronics | Encoders DIGITAL CONTACTING ENCODER RoHS: Compliant | 171 |
|
$2.0200 / $4.0600 | Buy Now |
Part Details for ECW0J-B32-CE0009L
ECW0J-B32-CE0009L CAD Models
ECW0J-B32-CE0009L Part Data Attributes
|
ECW0J-B32-CE0009L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ECW0J-B32-CE0009L
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-7 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |