-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X0807
|
Newark | Capacitor Poly Film, 8200Pf, 250V, 5%, 1913, Full Reel, Dielectric Type:Metallized Pen Stacked, Capacitor Case/Package:1913 [4833 Metric], Capacitance:8200Pf, Capacitance Tolerance:± 5%, Voltage(Ac):125V, Voltage(Dc):250V Rohs Compliant: Yes |Panasonic ECW-U2822V16 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4500 / $0.5310 | Buy Now |
DISTI #
32R8898
|
Newark | Capacitor Polyester Film, 8200Pf, 250V, 5%, 1913, Dielectric Type:Metallized Pen Stacked, Capacitor Case/Package:1913 [4833 Metric], Capacitance:8200Pf, Capacitance Tolerance:± 5%, Voltage(Ac):125V, Voltage(Dc):250V, Lead Spacing:-Rohs Compliant: Yes |Panasonic ECW-U2822V16 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5410 | Buy Now |
DISTI #
PCF1399CT-ND
|
DigiKey | CAP FILM 8200PF 5% 250VDC 1913 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2844 In Stock |
|
$0.3774 / $1.1200 | Buy Now |
DISTI #
ECW-U2822V16
|
Avnet Americas | Film Capacitor, 8200 pF, 125 V, 250 V, ± 5%, Metallized PEN Stacked, 1913 [4833 Metric] - Tape and Reel (Alt: ECW-U2822V16) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4325 / $0.4897 | Buy Now |
DISTI #
667-ECW-U2822V16
|
Mouser Electronics | Film Capacitors 250VDC 0.0082uF 5% PEN FILM 1913 RoHS: Compliant | 3000 |
|
$0.4060 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4340 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.0082uF 250V PEN 5% (4.8 X 3.3 X 1.4mm) Stacked 85°C T/R RoHS: Compliant | 0 |
|
$0.4194 / $0.8785 | Buy Now |
DISTI #
ECW-U2822V16
|
Avnet Americas | Film Capacitor, 8200 pF, 125 V, 250 V, ± 5%, Metallized PEN Stacked, 1913 [4833 Metric] - Tape and Reel (Alt: ECW-U2822V16) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4325 / $0.4897 | Buy Now |
|
Chip1Cloud | CAP FILM 8200PF 5% 250VDC 1913 | 2610 |
|
RFQ | |
|
Master Electronics | Cap Film 0.0082uF 250V PEN 5% (4.8 X 3.3 X 1.4mm) Stacked 85°C T/R RoHS: Compliant | 0 |
|
$0.4194 / $0.8785 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy