-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W8413
|
Newark | Film Capacitor Pen, 0.047Uf, 10%, 250Vdc, Smd, Full Reel, Dielectric Type:Metallized Pen Stacked, Capacitor Case/Package:2416 [6041 Metric], Capacitance:0.047Μf, Capacitance Tolerance:± 10%, Voltage(Ac):125V, Voltage(Dc):250V Rohs Compliant: Yes |Panasonic ECW-U2473KC9 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6700 / $0.7910 | Buy Now |
DISTI #
53W8315
|
Newark | Film Capacitor Pen, 0.047Uf, 10%, 250Vdc, Smd, Dielectric Type:Metallized Pen Stacked, Capacitor Case/Package:2416 [6041 Metric], Capacitance:0.047Μf, Capacitance Tolerance:± 10%, Voltage(Ac):125V, Voltage(Dc):250V, Lead Spacing:- Rohs Compliant: Yes |Panasonic ECW-U2473KC9 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1200 | Buy Now |
DISTI #
PCF1267CT-ND
|
DigiKey | CAP FILM 0.047UF 10% 250VDC 2416 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4073 In Stock |
|
$0.5539 / $1.2000 | Buy Now |
DISTI #
ECW-U2473KC9
|
Avnet Americas | Film Capacitor, 0.047 uF, 125 V, 250 V, ± 10%, Metallized PEN Stacked, 2416 [6041 Metric] - Tape and Reel (Alt: ECW-U2473KC9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6449 / $0.7302 | Buy Now |
DISTI #
667-ECW-U2473KC9
|
Mouser Electronics | Film Capacitors .047uF 250VDC 10% PEN FILM 2416 RoHS: Compliant | 2478 |
|
$0.6050 / $0.9600 | Buy Now |
DISTI #
70260466
|
RS | Capacitor, Polyethylene Met, Cap 0.047 uF, Tol 10%,Vol-Rtg 250 VDC, SMT,2416,TR | Panasonic Electronic Components ECW-U2473KC9 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1300 / $1.4200 | RFQ |
|
Future Electronics | ECWU C Series 250 V 0.047 uF 6 x 2.4 x 4.1 mm Metallized PEN Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.6250 | Buy Now |
|
Future Electronics | ECWU C Series 250 V 0.047 uF 6 x 2.4 x 4.1 mm Metallized PEN Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.6250 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.047uF 250V PEN 10% (6 X 4.1 X 2.4mm) Stacked 125°C T/R RoHS: Compliant |
1650 In Stock |
|
$0.5730 / $1.0060 | Buy Now |
|
Bristol Electronics | 247 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy