Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
7 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
DigiKey
|
CAP FILM 0.039UF 10% 250VDC 2416
Min Qty:
1
Lead time:
20 Weeks
Container:
Cut Tape (CT), Digi-Reel®, Tape & Reel (TR)
|
Temporarily Out of Stock
|
|
$0.5764 / $1.5300
|
Buy Now
|
|
|
Avnet Americas
|
Film Capacitor, 0.039 uF, 125 V, 250 V, ? 10%, Metallized PEN Stacked, 2416 [6041 Metric] - Tape and Reel (Alt: ECW-U2393KC9)
RoHS:
Compliant
Min Qty:
3000
Package Multiple:
3000
Lead time:
20 Weeks, 0 Days
Container:
Reel
|
0
|
-
3,000
$0.6810
-
6,000
$0.6673
-
12,000
$0.6579
-
18,000
$0.6391
-
24,000
$0.6250
-
30,000
$0.6132
-
300,000
$0.6015
|
$0.6015 / $0.6810
|
Buy Now
|
|
|
Mouser Electronics
|
Film Capacitors .039uF 250VDC 10% PEN FILM 2416
RoHS:
Compliant
|
0
|
|
$0.5760
|
Order Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
3000
Package Multiple:
3000
Lead time:
20 Weeks
|
0
|
|
$0.6030
|
Buy Now
|
|
|
Onlinecomponents.com
|
Cap Film 0.039uF 250V PEN 10% (6 X 4.1 X 2mm) Stacked 125°C T/R
RoHS:
Compliant
|
0
|
-
750
$1.2220
-
1,500
$0.7520
-
2,250
$0.5950
-
3,000
$0.5830
|
$0.5830 / $1.2220
|
Buy Now
|
|
|
Master Electronics
|
Cap Film 0.039uF 250V PEN 10% (6 X 4.1 X 2mm) Stacked 125°C T/R
RoHS:
Compliant
|
0
|
-
750
$1.2220
-
1,500
$0.7520
-
2,250
$0.5950
-
3,000
$0.5830
|
$0.5830 / $1.2220
|
Buy Now
|
|
|
Ozdisan Elektronik
|
CAP.FILM 39nF 250VDC ±10% 6x4.1 SMT
|
0
|
|
$0.7859 / $0.9038
|
RFQ
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Panasonic Electronic Components
VS
-