-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X0790
|
Newark | Capacitor Poly Film, 3300Pf, 250V, 5%, 1913, Full Reel, Dielectric Type:Metallized Pen Stacked, Capacitor Case/Package:1913 [4833 Metric], Capacitance:3300Pf, Capacitance Tolerance:± 5%, Voltage(Ac):125V, Voltage(Dc):250V Rohs Compliant: Yes |Panasonic ECW-U2332V16 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4500 / $0.5310 | Buy Now |
DISTI #
32R8888
|
Newark | Capacitor Polyester Film, 3300Pf, 250V, 5%, 1913, Dielectric Type:Metallized Pen Stacked, Capacitor Case/Package:1913 [4833 Metric], Capacitance:3300Pf, Capacitance Tolerance:± 5%, Voltage(Ac):125V, Voltage(Dc):250V, Lead Spacing:-Rohs Compliant: Yes |Panasonic ECW-U2332V16 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5410 | Buy Now |
DISTI #
PCF1395CT-ND
|
DigiKey | CAP FILM 3300PF 5% 250VDC 1913 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8123 In Stock |
|
$0.3593 / $1.1200 | Buy Now |
DISTI #
ECW-U2332V16
|
Avnet Americas | Film Capacitor, 3300 pF, 125 V, 250 V, ± 5%, Metallized PEN Stacked, 1913 [4833 Metric] - Tape and Reel (Alt: ECW-U2332V16) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4325 / $0.4897 | Buy Now |
DISTI #
667-ECW-U2332V16
|
Mouser Electronics | Film Capacitors 3300pF 250VDC 5% PEN FILM 1913 RoHS: Compliant | 2073 |
|
$0.4220 / $1.1200 | Buy Now |
|
Future Electronics | ECWU(V16) Series 250 V 0.0033uF ±5% 4.8x3.3x1.7 mm Metallized PEN Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4200 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.0033uF 250V PEN 5% (4.8 X 3.3 X 1.4mm) Stacked 85°C T/R RoHS: Compliant |
2045 In Stock |
|
$0.4426 / $0.6654 | Buy Now |
DISTI #
ECW-U2332V16
|
TTI | Film Capacitors 3300pF 250VDC 5% PEN FILM 1913 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.4220 | Buy Now |
|
Master Electronics | Cap Film 0.0033uF 250V PEN 5% (4.8 X 3.3 X 1.4mm) Stacked 85°C T/R RoHS: Compliant |
2045 In Stock |
|
$0.4426 / $0.6654 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy