-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W9232
|
Newark | Ecwu, Smd, Stacked Met Pen Film Cap Rohs Compliant: Yes |Panasonic ECW-U2183V16 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4990 / $0.5890 | Buy Now |
DISTI #
PCF1403CT-ND
|
DigiKey | CAP FILM 0.018UF 5% 250VDC 1913 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4596 / $1.2200 | Buy Now |
DISTI #
ECW-U2183V16
|
Avnet Americas | Film Capacitor, 0.018 uF, 125 V, 250 V, ± 5%, Metallized PEN Stacked, 1913 [4833 Metric] - Tape and Reel (Alt: ECW-U2183V16) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4795 / $0.5429 | Buy Now |
DISTI #
667-ECW-U2183V16
|
Mouser Electronics | Film Capacitors .018uF 250VDC 5% PEN FILM 1913 RoHS: Compliant | 0 |
|
$0.4590 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4810 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.018uF 250V PEN 5% (4.8 X 3.3 X 2mm) Stacked 85°C T/R RoHS: Compliant | 0 |
|
$0.4650 / $0.9740 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 6000 |
|
$0.4875 / $1.8750 | Buy Now |
|
Master Electronics | Cap Film 0.018uF 250V PEN 5% (4.8 X 3.3 X 2mm) Stacked 85°C T/R RoHS: Compliant | 0 |
|
$0.4650 / $0.9740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy