-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCF1413CT-ND
|
DigiKey | CAP FILM 0.12UF 5% 250VDC 2420 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3239 In Stock |
|
$0.7859 / $2.1000 | Buy Now |
DISTI #
ECW-U2124V16
|
Avnet Americas | Film Capacitor, 0.12 uF, 125 V, 250 V, ± 5%, Metallized PEN Stacked, 2420 [6050 Metric] - Tape and Reel (Alt: ECW-U2124V16) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9003 / $1.0194 | Buy Now |
DISTI #
667-ECW-U2124V16
|
Mouser Electronics | Film Capacitors .12uF 250VDC 5% PEN FILM 2420 RoHS: Compliant | 0 |
|
$0.8460 | Order Now |
DISTI #
70260458
|
RS | Capacitor, Polyethylene Metallized, Cap 0.12 uF, Tol 5%,Vol-Rtg 250 VDC, SMT,2420,TR | Panasonic Electronic Components ECW-U2124V16 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4300 / $1.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.9020 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.12uF 250V PEN 5% (6 X 5 X 4.5mm) Stacked 85°C T/R RoHS: Compliant |
1180 In Stock |
|
$0.8870 / $1.2880 | Buy Now |
DISTI #
ECW-U2124V16
|
Avnet Americas | Film Capacitor, 0.12 uF, 125 V, 250 V, ± 5%, Metallized PEN Stacked, 2420 [6050 Metric] - Tape and Reel (Alt: ECW-U2124V16) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9003 / $1.0194 | Buy Now |
|
Chip1Cloud | CAP FILM 0.12UF 5% 250VDC 2420 | 5300 |
|
RFQ | |
|
Master Electronics | Cap Film 0.12uF 250V PEN 5% (6 X 5 X 4.5mm) Stacked 85°C T/R RoHS: Compliant |
1180 In Stock |
|
$0.8870 / $1.2880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy