-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCF1248CT-ND
|
DigiKey | CAP FILM 1200PF 10% 250VDC 1913 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7867 In Stock |
|
$0.3297 / $1.0000 | Buy Now |
DISTI #
ECW-U2122KC9
|
Avnet Americas | Cap Film 0.0012uF 250V PEN 10% (4.8 X 3.3 X 1.4mm) SMD 125°C T/R - Tape and Reel (Alt: ECW-U2122KC9) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3853 / $0.4362 | Buy Now |
DISTI #
667-ECW-U2122KC9
|
Mouser Electronics | Film Capacitors .0012uF 250VDC 10% PEN FILM 1913 RoHS: Compliant | 0 |
|
$0.3620 / $1.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3860 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.0012uF 250V PEN 10% (4.8 X 3.3 X 1.4mm) Stacked 125°C T/R RoHS: Compliant | 0 |
|
$0.4130 / $0.6020 | Buy Now |
|
Master Electronics | Cap Film 0.0012uF 250V PEN 10% (4.8 X 3.3 X 1.4mm) Stacked 125°C T/R RoHS: Compliant | 0 |
|
$0.4130 / $0.6020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy