-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X0766
|
Newark | Capacitor Film Pen, 0.01Uf, 5%, 250V, 1913, Full Reel, Dielectric Type:Metallized Pen Stacked, Capacitor Case/Package:1913 [4833 Metric], Capacitance:0.01Μf, Capacitance Tolerance:± 5%, Voltage(Ac):125V, Voltage(Dc):250V Rohs Compliant: Yes |Panasonic ECW-U2103JC9 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4500 / $0.5310 | Buy Now |
DISTI #
05W5454
|
Newark | Film Capacitor Pen, 0.01Uf, 5%, 250V, 1913, Dielectric Type:Metallized Pen Stacked, Capacitor Case/Package:1913 [4833 Metric], Capacitance:0.01Μf, Capacitance Tolerance:± 5%, Voltage(Ac):125V, Voltage(Dc):250V, Humidity Rating:- Rohs Compliant: Yes |Panasonic ECW-U2103JC9 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5700 | Buy Now |
DISTI #
PCF1373CT-ND
|
DigiKey | CAP FILM 10000PF 5% 250VDC 1913 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
855 In Stock |
|
$0.3774 / $1.1200 | Buy Now |
DISTI #
ECW-U2103JC9
|
Avnet Americas | Film Capacitor, 0.01 uF, 125 V, 250 V, ± 5%, Metallized PEN Stacked, 1913 [4833 Metric] - Tape and Reel (Alt: ECW-U2103JC9) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4325 / $0.4897 | Buy Now |
DISTI #
667-ECW-U2103JC9
|
Mouser Electronics | Film Capacitors .01uF 250VDC 5% PEN FILM 1913 RoHS: Compliant | 1864 |
|
$0.4060 / $0.9700 | Buy Now |
DISTI #
V72:2272_11314875
|
Arrow Electronics | Cap Film 0.01uF 250V PEN 5%( 4.8 X 3.3 X 1.4mm) Stacked 125°C T/R RoHS: Compliant Min Qty: 228 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2217 Container: Cut Strips | Americas - 442 |
|
$0.4266 / $0.4377 | Buy Now |
DISTI #
70260451
|
RS | Capacitor, Polyethylene Metallized, Cap 0.01 uF, Tol 5%,Vol-Rtg 250 VDC, SMT,1913,TR | Panasonic Electronic Components ECW-U2103JC9 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6900 / $0.8600 | RFQ |
|
Future Electronics | ECW U© Series 250 V 10000 pF ±5% Surface Mount Metallized PEN Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4200 | Buy Now |
|
Future Electronics | ECW U© Series 250 V 10000 pF ±5% Surface Mount Metallized PEN Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4200 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.01uF 250V PEN 5% (4.8 X 3.3 X 1.4mm) Stacked 125°C T/R RoHS: Compliant |
2975 In Stock |
|
$0.3902 / $0.5033 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy