There are no models available for this part yet.
Overview of ECW-U1H393JB5 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for ECW-U1H393JB5 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PCF1053CT-ND
|
DigiKey | CAP FILM 0.039UF 5% 50VDC 1210 Min Qty: 1 Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12966 In Stock |
|
$0.1575 / $0.6600 | Buy Now | |
Quest Components | 6400 |
|
$0.6300 / $2.1000 | Buy Now |
CAD Models for ECW-U1H393JB5 by Panasonic Electronic Components
Part Data Attributes for ECW-U1H393JB5 by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
, 1210
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.45
|
Capacitance
|
0.039 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYETHYLENE NAPHTHALATE
|
JESD-609 Code
|
e1
|
Manufacturer Series
|
ECWU(B)
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for ECW-U1H393JB5
This table gives cross-reference parts and alternative options found for ECW-U1H393JB5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECW-U1H393JB5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LDECB2390JA0N | Film Capacitor, Polyethylene Naphthalate, 50V, 5% +Tol, 5% -Tol, 0.039uF, Surface Mount, 1210, CHIP | Nissei Electric Co Ltd | ECW-U1H393JB5 vs LDECB2390JA0N |
CCWU1H393JB9 | CAPACITOR, METALLIZED FILM, POLYETHYLENE NAPHTHALATE, 50V, 0.039uF, SURFACE MOUNT, 1210, CHIP | Cal-Chip Electronics | ECW-U1H393JB5 vs CCWU1H393JB9 |
CCWU1H393JB5 | CAPACITOR, METALLIZED FILM, POLYETHYLENE NAPHTHALATE, 50V, 0.039uF, SURFACE MOUNT, 1210, CHIP | Cal-Chip Electronics | ECW-U1H393JB5 vs CCWU1H393JB5 |