Part Details for ECW-U1H332JB5 by Panasonic Electronic Components
Overview of ECW-U1H332JB5 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECW-U1H332JB5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 3000 |
|
$0.1462 / $0.5625 | Buy Now |
|
Bristol Electronics | 130 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.1950 / $0.7500 | Buy Now |
Part Details for ECW-U1H332JB5
ECW-U1H332JB5 CAD Models
ECW-U1H332JB5 Part Data Attributes
|
ECW-U1H332JB5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECW-U1H332JB5
Panasonic Electronic Components
CAP .0033UF 50V UF(B) FILM SMD
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
JESD-609 Code | e1 | |
Manufacturer Series | ECWU(B) | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for ECW-U1H332JB5
This table gives cross-reference parts and alternative options found for ECW-U1H332JB5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECW-U1H332JB5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCWU1H332JB9 | CAPACITOR, METALLIZED FILM, POLYETHYLENE NAPHTHALATE, 50V, 0.0033uF, SURFACE MOUNT, 1206, CHIP | Cal-Chip Electronics | ECW-U1H332JB5 vs CCWU1H332JB9 |
LDECA1330JA0M | Film Capacitor, Polyethylene Naphthalate, 50V, 5% +Tol, 5% -Tol, 0.0033uF, Surface Mount, 1206, CHIP | Nissei Electric Co Ltd | ECW-U1H332JB5 vs LDECA1330JA0M |
LDECA1330JA0N | Film Capacitor, Polyethylene Naphthalate, 50V, 5% +Tol, 5% -Tol, 0.0033uF, Surface Mount, 1206, CHIP | Nissei Electric Co Ltd | ECW-U1H332JB5 vs LDECA1330JA0N |