-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W3632
|
Newark | Film Capacitor Pen, 0.33Uf, 5%, 16Vdc, Smd, Dielectric Type:Metallized Pen Stacked, Capacitor Case/Package:2416 [6041 Metric], Capacitance:0.33Μf, Capacitance Tolerance:± 5%, Voltage(Ac):12V, Voltage(Dc):16V, Humidity Rating:- Rohs Compliant: Yes |Panasonic ECW-U1C334JC9 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1 |
|
$0.8590 / $1.9500 | Buy Now |
DISTI #
49W4431
|
Newark | Film Capacitor Pen, 0.33Uf, 5%, 16Vdc, Smd, Full Reel, Dielectric Type:Metallized Pen Stacked, Capacitor Case/Package:2416 [6041 Metric], Capacitance:0.33Μf, Capacitance Tolerance:± 5%, Voltage(Ac):12V, Voltage(Dc):16V Rohs Compliant: Yes |Panasonic ECW-U1C334JC9 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7190 / $0.8480 | Buy Now |
DISTI #
PCF1142CT-ND
|
DigiKey | CAP FILM 0.33UF 5% 16VDC 2416 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6991 In Stock |
|
$0.6264 / $1.8700 | Buy Now |
DISTI #
ECW-U1C334JC9
|
Avnet Americas | Cap Film 0.33uF 16V PEN 5% (6 X 4.1 X 2mm) SMD 105°C T/R - Tape and Reel (Alt: ECW-U1C334JC9) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6912 / $0.7826 | Buy Now |
DISTI #
667-ECW-U1C334JC9
|
Mouser Electronics | Film Capacitors .33uF 16VDC 5% PEN FILM 2416 RoHS: Compliant | 1898 |
|
$0.6480 / $1.8600 | Buy Now |
DISTI #
V72:2272_11315264
|
Arrow Electronics | Cap Film 0.33uF 16V PEN 5%( 6 X 4.1 X 2mm) Stacked 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1838 Container: Cut Strips | Americas - 10 |
|
$0.2901 / $0.5262 | Buy Now |
DISTI #
70260446
|
RS | Capacitor, Polyethylene Metallized, Cap 0.33 uF, Tol 5%,Vol-Rtg 16 VDC, SMT,2416,TR | Panasonic Electronic Components ECW-U1C334JC9 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4500 / $1.8100 | RFQ |
|
Future Electronics | ECW Series 16 V 0.33 uF ±5 % Stacked Metallized Polyethylene Film Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 3000Reel |
|
$0.6350 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.33uF 16V PEN 5% (6 X 4.1 X 2mm) Stacked 105°C T/R RoHS: Compliant |
3332 In Stock |
|
$0.5960 / $1.0480 | Buy Now |
DISTI #
51675748
|
Verical | Cap Film 0.33uF 16V PEN 5%( 6 X 4.1 X 2mm) Stacked 105°C T/R RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1617 | Americas - 3325 |
|
$0.7460 / $1.3907 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy