-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X0762
|
Newark | Capacitor Film Pen, 0.082Uf, 5%, 100V, 1913, Full Reel, Dielectric Type:Metallized Pen Stacked, Capacitor Case/Package:1913 [4833 Metric], Capacitance:0.082Μf, Capacitance Tolerance:± 5%, Voltage(Ac):40V, Voltage(Dc):100V Rohs Compliant: Yes |Panasonic ECW-U1823JC9 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5360 / $0.6320 | Buy Now |
DISTI #
05W5451
|
Newark | Capacitor Film Pen, 0.082Uf, 5%, 100V, 1913, Dielectric Type:Metallized Pen Stacked, Capacitor Case/Package:1913 [4833 Metric], Capacitance:0.082Μf, Capacitance Tolerance:± 5%, Voltage(Ac):40V, Voltage(Dc):100V, Humidity Rating:- Rohs Compliant: Yes |Panasonic ECW-U1823JC9 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7890 | Buy Now |
DISTI #
PCF1219CT-ND
|
DigiKey | CAP FILM 0.082UF 5% 100VDC 1913 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5516 In Stock |
|
$0.4498 / $1.3400 | Buy Now |
DISTI #
ECW-U1823JC9
|
Avnet Americas | Cap Film 0.082uF 100V PEN 5% (4.8 X 3.3 X 2.8mm) SMD 125°C T/R - Tape and Reel (Alt: ECW-U1823JC9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5152 / $0.5833 | Buy Now |
DISTI #
667-ECW-U1823JC9
|
Mouser Electronics | Film Capacitors .082uF 100VDC 5% PEN FILM 1913 RoHS: Compliant | 1631 |
|
$0.4840 / $1.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.5170 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.082uF 100V PEN 5% (4.8 X 3.3 X 2.8mm) Stacked 125°C T/R RoHS: Compliant |
4000 In Stock |
|
$0.5350 / $0.7930 | Buy Now |
|
Bristol Electronics | 1820 |
|
RFQ | ||
DISTI #
ECW-U1823JC9
|
TTI | Film Capacitors .082uF 100VDC 5% PEN FILM 1913 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.5030 / $0.5450 | Buy Now |
|
Master Electronics | Cap Film 0.082uF 100V PEN 5% (4.8 X 3.3 X 2.8mm) Stacked 125°C T/R RoHS: Compliant |
4000 In Stock |
|
$0.5350 / $0.7930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy