-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCF1232CT-ND
|
DigiKey | CAP FILM 0.068UF 10% 100VDC 1913 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3794 In Stock |
|
$0.4192 / $1.2500 | Buy Now |
DISTI #
ECW-U1683KC9
|
Avnet Americas | Film Capacitor, 0.068 uF, 40 V, 100 V, ± 10%, Metallized PEN Stacked, 1913 [4833 Metric] - Tape and Reel (Alt: ECW-U1683KC9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4801 / $0.5436 | Buy Now |
DISTI #
667-ECW-U1683KC9
|
Mouser Electronics | Film Capacitors .068uF 100VDC 10% PEN FILM 1913 RoHS: Compliant | 0 |
|
$0.4510 / $1.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks | 0 |
|
$0.4810 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.068uF 100V PEN 10% (4.8 X 3.3 X 2.4mm) Stacked 125°C T/R RoHS: Compliant |
1974 In Stock |
|
$0.4731 / $0.6867 | Buy Now |
|
Master Electronics | Cap Film 0.068uF 100V PEN 10% (4.8 X 3.3 X 2.4mm) Stacked 125°C T/R RoHS: Compliant |
1974 In Stock |
|
$0.4731 / $0.6867 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy