-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W4440
|
Newark | Ecwu, Smd, Stacked Met Pen Film Cap Rohs Compliant: Yes |Panasonic ECW-U1273KC9 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3610 / $0.4820 | Buy Now |
DISTI #
PCF1227CT-ND
|
DigiKey | CAP FILM 0.027UF 10% 100VDC 1913 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1809 In Stock |
|
$0.3056 / $1.0200 | Buy Now |
DISTI #
ECW-U1273KC9
|
Avnet Americas | Cap Film 0.027uF 100V PEN 10% (4.8 X 3.3 X 1.4mm) SMD 125°C T/R - Tape and Reel (Alt: ECW-U1273KC9) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3501 / $0.3964 | Buy Now |
DISTI #
667-ECW-U1273KC9
|
Mouser Electronics | Film Capacitors .027uF 100VDC 10% PEN FILM 1913 RoHS: Compliant | 0 |
|
$0.3290 / $0.3470 | Order Now |
|
Future Electronics | ECWU(C) Series 100 V 0.027 uF ±10 % Surface Mount Metallized Film Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3400 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.027uF 100V PEN 10% (4.8 X 3.3 X 1.4mm) Stacked 125°C T/R RoHS: Compliant |
1000 In Stock |
|
$0.3637 / $0.5386 | Buy Now |
|
Master Electronics | Cap Film 0.027uF 100V PEN 10% (4.8 X 3.3 X 1.4mm) Stacked 125°C T/R RoHS: Compliant |
1000 In Stock |
|
$0.3637 / $0.5386 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy