-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W8313
|
Newark | Film Capacitor Pen, 0.10Uf, 5%, 100Vdc, Smd, Dielectric Type:Metallized Pen Stacked, Capacitor Case/Package:2416 [6041 Metric], Capacitance:0.1Μf, Capacitance Tolerance:± 10%, Voltage(Ac):40V, Voltage(Dc):100V, Humidity Rating:- Rohs Compliant: Yes |Panasonic ECW-U1104KC9 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 236 |
|
$0.1640 | Buy Now |
DISTI #
53W8411
|
Newark | Film Capacitor Pen, 0.10Uf, 5%, 100Vdc, Smd, Full Reel, Dielectric Type:Metallized Pen Stacked, Capacitor Case/Package:2416 [6041 Metric], Capacitance:0.1Μf, Capacitance Tolerance:± 10%, Voltage(Ac):40V, Voltage(Dc):100V Rohs Compliant: Yes |Panasonic ECW-U1104KC9 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5740 / $0.6780 | Buy Now |
DISTI #
PCF1234CT-ND
|
DigiKey | CAP FILM 0.1UF 10% 100VDC 2416 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10741 In Stock |
|
$0.5005 / $1.4900 | Buy Now |
DISTI #
ECW-U1104KC9
|
Avnet Americas | Film Capacitor, 0.1 uF, 40 V, 100 V, ± 10%, Metallized PEN Stacked, 2416 [6041 Metric] - Tape and Reel (Alt: ECW-U1104KC9) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5522 / $0.6252 | Buy Now |
DISTI #
ECW-U1104KC9
|
Avnet Americas | Film Capacitor, 0.1 uF, 40 V, 100 V, ± 10%, Metallized PEN Stacked, 2416 [6041 Metric] - Tape and Reel (Alt: ECW-U1104KC9) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5522 / $0.6252 | Buy Now |
DISTI #
667-ECW-U1104KC9
|
Mouser Electronics | Film Capacitors .1uF 100VDC 10% PEN FILM 2416 RoHS: Compliant | 2623 |
|
$0.5290 / $1.4900 | Buy Now |
DISTI #
70260428
|
RS | Capacitor, Polyethylene Metallized, Cap 0.1 uF, Tol 10%,Vol-Rtg 100 VDC, SMT,2416,TR | Panasonic Electronic Components ECW-U1104KC9 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 8800 |
|
$1.1100 / $1.4700 | Buy Now |
|
Future Electronics | ECW Series 100 V 0.1 uF ±10% Stacked Metallized Polyethylene Film Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.5400 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.1uF 100V PEN 10% (6 X 4.1 X 1.8mm) Stacked 125°C T/R RoHS: Compliant |
1893 In Stock |
|
$0.5350 / $0.6620 | Buy Now |
DISTI #
66366719
|
Verical | Cap Film 0.1uF 100V PEN 10%( 6 X 4.1 X 1.8mm) Stacked 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1500 |
|
$0.8624 / $0.9194 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy