-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W1804
|
Newark | Film Capacitor, 0.0056Uf, 3Kv, 5%, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:5600Pf, Capacitance Tolerance:± 5%, Voltage(Ac):1.06Kv, Voltage(Dc):3Kv, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Panasonic ECW-HC3F562J RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5510 | Buy Now |
DISTI #
P16754-ND
|
DigiKey | CAP FILM 5600PF 5% 3KVDC RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
148 In Stock |
|
$0.3619 / $1.3100 | Buy Now |
DISTI #
ECW-HC3F562J
|
Avnet Americas | General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 5600 pF, ? 5%, 1.06 kV, 3 kV (Alt: ECW-HC3F562J) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.3251 / $0.3681 | Buy Now |
DISTI #
667-ECW-HC3F562J
|
Mouser Electronics | Film Capacitors 3.0kV 0.0056uF 5% MPP L/S=22.5mm RoHS: Compliant | 952 |
|
$0.3630 / $0.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks | 0 |
|
$0.3260 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.0056uF 3000V PP 5% (25.8 X 7.3 X 12mm) Radial 22.5mm 85°C Bulk RoHS: Compliant |
400 In Stock |
|
$0.3605 / $0.8203 | Buy Now |
DISTI #
51679344
|
Verical | Cap Film 0.0056uF 3000V PP 5% (25.8 X 7.3 X 12mm) Radial 22.5mm 85°C Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1503 | Americas - 400 |
|
$0.5080 / $1.0664 | Buy Now |
DISTI #
ECW-HC3F562J
|
TTI | Film Capacitors 3.0kV 0.0056uF 5% MPP L/S=22.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.3710 / $0.3860 | Buy Now |
|
Master Electronics | Cap Film 0.0056uF 3000V PP 5% (25.8 X 7.3 X 12mm) Radial 22.5mm 85°C Bulk RoHS: Compliant |
400 In Stock |
|
$0.3605 / $0.8203 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy