-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-HC3F432J-ND
|
DigiKey | CAP FILM 4300PF 5% 3KVDC RADIAL Min Qty: 1000 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3924 | Buy Now |
DISTI #
ECW-HC3F432J
|
Avnet Americas | (Alt: ECW-HC3F432J) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 28 Weeks, 0 Days | 0 |
|
$0.3251 / $0.3681 | Buy Now |
DISTI #
667-ECW-HC3F432J
|
Mouser Electronics | Film Capacitors 3.0kV 0.0043uF 5% MPP L/S=22.5mm RoHS: Compliant | 0 |
|
$0.3840 / $0.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 28 Weeks | 0 |
|
$0.3260 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3378 / $0.5002 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3378 / $0.5002 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy