-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W3092
|
Newark | Ecwh, radial Lead, metallized Pp Film Rohs Compliant: Yes |Panasonic ECW-HA3C512JQ RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1790 | Buy Now |
DISTI #
ECW-HA3C512JQ-ND
|
DigiKey | CAP FILM 5100PF 5% 1.6KVDC RAD Min Qty: 3000 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2019 | Buy Now |
DISTI #
ECW-HA3C512JQ
|
Avnet Americas | CAP FILM PP RDL 0.0051UF 1600VDC 5%17.8 X 6.6 X 9.4 15.0 - Bulk (Alt: ECW-HA3C512JQ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1673 / $0.1894 | Buy Now |
DISTI #
667-ECW-HA3C512JQ
|
Mouser Electronics | Film Capacitors 1.6kV 0.0051uF 5% MPP L/S=15mm RoHS: Compliant | 0 |
|
$0.2020 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks | 0 |
|
$0.1676 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.0051uF 1600V PP 5% (17.8 X 6.6 X 14.4mm) Radial 15mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.1736 / $0.2679 | Buy Now |
|
Master Electronics | Cap Film 0.0051uF 1600V PP 5% (17.8 X 6.6 X 14.4mm) Radial 15mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.1736 / $0.2679 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 5.1nF 1600VDC ±5% 17.8x6.6x14.4 15MM THT | 0 |
|
$0.2649 / $0.3046 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy