-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W3067
|
Newark | Ecwh, radial Lead, metallized Pp Film Rohs Compliant: Yes |Panasonic ECW-HA3C433JB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5370 / $0.5830 | Buy Now |
DISTI #
ECW-HA3C433JB-ND
|
DigiKey | CAP FILM 0.043UF 5% 1.6KVDC RAD Min Qty: 1000 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5880 | Buy Now |
DISTI #
ECW-HA3C433JB
|
Avnet Americas | CAP FILM PP RDL 0.043UF 1600VDC 5%20.6 X 12.8 X 18.6 10.0 - Bulk (Alt: ECW-HA3C433JB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4872 / $0.5516 | Buy Now |
DISTI #
667-ECW-HA3C433JB
|
Mouser Electronics | Film Capacitors 1.6kV 0.043uF 5% MPP L/S=10mm RoHS: Compliant | 0 |
|
$0.5880 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks | 0 |
|
$0.4880 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.043uF 1600V PP 5% (20.6 X 12.8 X 23.6mm) Radial 10mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.4985 / $0.7495 | Buy Now |
|
Master Electronics | Cap Film 0.043uF 1600V PP 5% (20.6 X 12.8 X 23.6mm) Radial 10mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.4985 / $0.7495 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 43nF 1600VDC ±5% 20.6x12.8x23.6 10MM THT | 0 |
|
$0.7668 / $0.8818 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy