-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-HA3C393JQ-ND
|
DigiKey | CAP FILM 0.039UF 5% 1.6KVDC RAD Min Qty: 1000 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5012 | Buy Now |
DISTI #
ECW-HA3C393JQ
|
Avnet Americas | CAP FILM PP RDL 0.039UF 1600VDC 5%20.6 X 12.1 X 18.0 17.5 - Bulk (Alt: ECW-HA3C393JQ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4152 / $0.4702 | Buy Now |
DISTI #
667-ECW-HA3C393JQ
|
Mouser Electronics | Film Capacitors 1.6kV 0.039uF 5% MPP L/S=17.5mm RoHS: Compliant | 0 |
|
$0.4640 / $1.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks | 0 |
|
$0.4160 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.039uF 1600V PP 5% (20.6 X 12.1 X 25mm) Radial 17.5mm 105°C Ammo RoHS: Compliant |
1000 In Stock |
|
$0.4197 / $0.6238 | Buy Now |
DISTI #
51672383
|
Verical | Cap Film 0.039uF 1600V PP 5% (20.6 X 12.1 X 25mm) Radial 17.5mm 105°C Ammo RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1402 | Americas - 1000 |
|
$0.5777 / $0.8109 | Buy Now |
|
Master Electronics | Cap Film 0.039uF 1600V PP 5% (20.6 X 12.1 X 25mm) Radial 17.5mm 105°C Ammo RoHS: Compliant |
1000 In Stock |
|
$0.4197 / $0.6238 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 39nF 1600VDC ±5% 20.6x12.1x25 17.5MM THT | 0 |
|
$0.6518 / $0.7496 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy