-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W3044
|
Newark | Ecwh, radial Lead, metallized Pp Film Rohs Compliant: Yes |Panasonic ECW-HA3C392H4 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1730 / $0.2250 | Buy Now |
DISTI #
ECW-HA3C392H4-ND
|
DigiKey | CAP FILM 3900PF 3% 1.6KVDC RAD Min Qty: 1000 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2082 | Buy Now |
DISTI #
ECW-HA3C392H4
|
Avnet Americas | CAP FILM PP RDL 0.0039UF 1600VDC 3% 17.8 X 6.0 X 8.8 7.5 - Ammo Pack (Alt: ECW-HA3C392H4) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1522 / $0.1723 | Buy Now |
DISTI #
667-ECW-HA3C392H4
|
Mouser Electronics | Film Capacitors 1.6kV 0.0039uF 3% MPP L/S=7.5mm RoHS: Compliant | 0 |
|
$0.2090 / $0.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$0.1525 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.0039uF 1600V PP 3% (17.8 X 6 X 13.8mm) Radial 10mm 105°C Ammo RoHS: Compliant |
1000 In Stock |
|
$0.2119 / $0.2454 | Buy Now |
|
Master Electronics | Cap Film 0.0039uF 1600V PP 3% (17.8 X 6 X 13.8mm) Radial 10mm 105°C Ammo RoHS: Compliant |
1000 In Stock |
|
$0.2119 / $0.2454 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 3.9nF 1600VDC ±3% 17.8x6x13.8 7.5MM THT | 0 |
|
$0.2320 / $0.2668 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy