-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-HA3C242H4-ND
|
DigiKey | CAP FILM 2400PF 3% 1.6KVDC RAD Min Qty: 1200 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2019 | Buy Now |
DISTI #
ECW-HA3C242H4
|
Avnet Americas | CAP FILM PP RDL 0.0024UF 1600VDC 3% 17.8 X 7.0 X 9.7 7.5 - Ammo Pack (Alt: ECW-HA3C242H4) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 28 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1476 / $0.1671 | Buy Now |
DISTI #
667-ECW-HA3C242H4
|
Mouser Electronics | Film Capacitors 1.6kV 0.0024uF 3% MPP L/S=7.5mm RoHS: Compliant | 967 |
|
$0.1780 / $0.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 28 Weeks | 0 |
|
$0.1479 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.0024uF 1600V PP 3% (17.8 X 7 X 14.7mm) Radial 10mm 105°C Ammo RoHS: Compliant |
1200 In Stock |
|
$0.1531 / $0.2364 | Buy Now |
|
Master Electronics | Cap Film 0.0024uF 1600V PP 3% (17.8 X 7 X 14.7mm) Radial 10mm 105°C Ammo RoHS: Compliant |
1200 In Stock |
|
$0.1531 / $0.2364 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 2.4nF 1600VDC ±3% 17.8x7x14.7 7.5MM THT | 0 |
|
$0.2333 / $0.2683 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy