-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W2943
|
Newark | Ecwh, radial Lead, metallized Pp Film Rohs Compliant: Yes |Panasonic ECW-HA3C202HQ RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1830 | Buy Now |
DISTI #
ECW-HA3C202HQ-ND
|
DigiKey | CAP FILM 2000PF 3% 1.6KVDC RAD Min Qty: 3000 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2012 | Buy Now |
DISTI #
ECW-HA3C202HQ
|
Avnet Americas | CAP FILM PP RDL 0.002UF 1600VDC 3% 17.8 X 6.6 X 9.3 15.0 - Bulk (Alt: ECW-HA3C202HQ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1667 / $0.1887 | Buy Now |
DISTI #
667-ECW-HA3C202HQ
|
Mouser Electronics | Film Capacitors 1.6kV 0.002uF 3% MPP L/S=15mm RoHS: Compliant | 2463 |
|
$0.1860 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks | 0 |
|
$0.1670 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.002uF 1600V PP 3% (17.8 X 6.6 X 14.3mm) Radial 15mm 105°C Ammo RoHS: Compliant |
1699 In Stock |
|
$0.1622 / $0.2384 | Buy Now |
DISTI #
C1S600604643289
|
Chip1Stop | Capacitor Film RoHS: Compliant pbFree: Yes | 2965 |
|
$0.2010 | Buy Now |
|
Master Electronics | Cap Film 0.002uF 1600V PP 3% (17.8 X 6.6 X 14.3mm) Radial 15mm 105°C Ammo RoHS: Compliant |
1699 In Stock |
|
$0.1622 / $0.2384 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy