-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-HA3C102J4-ND
|
DigiKey | CAP FILM 1000PF 5% 1.6KVDC RAD Min Qty: 1200 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1793 | Buy Now |
DISTI #
ECW-HA3C102J4
|
Avnet Americas | CAP FILM PP RDL 0.001UF 1600VDC 5%17.8 X 5.2 X 8.0 15.0 - Ammo Pack (Alt: ECW-HA3C102J4) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 28 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1311 / $0.1484 | Buy Now |
DISTI #
667-ECW-HA3C102J4
|
Mouser Electronics | Film Capacitors 1.6kV 0.001uF 5% MPP L/S=7.5mm RoHS: Compliant | 1214 |
|
$0.1540 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 28 Weeks | 0 |
|
$0.1313 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.001uF 1600V PP 5% (17.8 X 5.2 X 13mm) Radial 10mm 105°C Ammo RoHS: Compliant |
900 In Stock |
|
$0.1308 / $0.1638 | Buy Now |
DISTI #
51669922
|
Verical | Cap Film 0.001uF 1600V PP 5% (17.8 X 5.2 X 13mm) Radial 10mm 105°C Ammo RoHS: Compliant Min Qty: 600 Package Multiple: 600 Date Code: 1402 | Americas - 600 |
|
$0.1752 / $0.2129 | Buy Now |
|
Master Electronics | Cap Film 0.001uF 1600V PP 5% (17.8 X 5.2 X 13mm) Radial 10mm 105°C Ammo RoHS: Compliant |
900 In Stock |
|
$0.1308 / $0.1638 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 1nF 1600VDC ±5% 17.8x5.2x13 7.5MM RADIAL | 0 |
|
$0.2070 / $0.2381 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy