Part Details for ECW-H8563HVB by Panasonic Electronic Components
Overview of ECW-H8563HVB by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECW-H8563HVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W4361
|
Newark | Ecwh, Met Polyprop Film Cap Radial Lead Rohs Compliant: Yes |Panasonic ECW-H8563HVB RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4090 / $0.6000 | Buy Now |
DISTI #
10-ECW-H8563HVB-ND
|
DigiKey | CAP FILM .056UF 3% 800VDC RAD Min Qty: 400 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6143 | Buy Now |
DISTI #
ECW-H8563HVB
|
Avnet Americas | Cap Film 0.056uF 800V PP 3% (23 X 8 X 21.5mm) Radial 15mm 105?C Bulk - Bulk (Alt: ECW-H8563HVB) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3817 / $0.4322 | Buy Now |
DISTI #
667-ECW-H8563HVB
|
Mouser Electronics | Film Capacitors 800VDC 0.056uF 3% MPP L/S=15mm RoHS: Compliant | 480 |
|
$0.4260 / $1.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks | 0 |
|
$0.3830 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.056uF 800V PP 3%( 23 X 8 X 21.5mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3904 / $0.5735 | Buy Now |
|
Master Electronics | Cap Film 0.056uF 800V PP 3%( 23 X 8 X 21.5mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3904 / $0.5735 | Buy Now |