Part Details for ECW-H8473HA. by Panasonic Electronic Components
Overview of ECW-H8473HA. by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECW-H8473HA.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC5135
|
Newark | Film Capacitor Pp, 0.047Uf, 3%, 800V, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.047µf, Capacitance Tolerance:± 3%, Voltage(Ac):283V, Voltage(Dc):800V, Capacitor Terminals:Pc Pinrohs Compliant: Yes |Panasonic ECW-H8473HA. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5290 / $0.9020 | Buy Now |